Part Details for UPA2706TP-AZ by NEC Electronics America Inc
Overview of UPA2706TP-AZ by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA2706TP-AZ
UPA2706TP-AZ CAD Models
UPA2706TP-AZ Part Data Attributes
|
UPA2706TP-AZ
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPA2706TP-AZ
NEC Electronics America Inc
Power Field-Effect Transistor, 12A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | POWER, HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 12.1 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e6 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2706TP-AZ
This table gives cross-reference parts and alternative options found for UPA2706TP-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2706TP-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2706TP-AZ | 12A, 30V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, HSOP-8 | Renesas Electronics Corporation | UPA2706TP-AZ vs UPA2706TP-AZ |
UPA2706TP | Power Field-Effect Transistor, 12A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, HSOP-8 | NEC Electronics America Inc | UPA2706TP-AZ vs UPA2706TP |