Part Details for UPB1510GV-E1 by California Eastern Laboratories (CEL)
Overview of UPB1510GV-E1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for UPB1510GV-E1
UPB1510GV-E1 CAD Models
UPB1510GV-E1 Part Data Attributes
|
UPB1510GV-E1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPB1510GV-E1
California Eastern Laboratories (CEL)
Prescaler, 1-Func, Bipolar, PDSO8, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
fmax-Min | 3000 MHz |
Alternate Parts for UPB1510GV-E1
This table gives cross-reference parts and alternative options found for UPB1510GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1510GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPB1510GV | Prescaler, 1510 Series, 1-Func, Bipolar, PDSO8 | Renesas Electronics Corporation | UPB1510GV-E1 vs UPB1510GV |
UPB1510GV-E1A | Prescaler, 1510 Series, 1-Func, Bipolar, PDSO8, 4.45 MM, LEAD FREE, PLASTIC, SSOP-8 | NEC Electronics Group | UPB1510GV-E1 vs UPB1510GV-E1A |