Part Details for UPC1094C by NEC Electronics Group
Overview of UPC1094C by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC1094C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, DIP | 20 |
|
$16.9000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 14 Pin, Plastic, DIP | 1 |
|
$16.9000 | Buy Now |
|
Chip1Cloud | SWITCHING REGULATOR CONTROL CIRCUIT FOR 500 kHz OPERATION | 168200 |
|
RFQ |
Part Details for UPC1094C
UPC1094C CAD Models
UPC1094C Part Data Attributes
|
UPC1094C
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1094C
NEC Electronics Group
Switching Controller, 1.2A, 500kHz Switching Freq-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC1094C
This table gives cross-reference parts and alternative options found for UPC1094C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1094C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1094C | Switching Controller, 1.2A, 500kHz Switching Freq-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | UPC1094C vs UPC1094C |
UPC1094C-A | 1.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | UPC1094C vs UPC1094C-A |
UPC1094C | 1.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | UPC1094C vs UPC1094C |