Part Details for UPC1100GS-A by NEC Electronics Group
Overview of UPC1100GS-A by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1100GS-A
UPC1100GS-A CAD Models
UPC1100GS-A Part Data Attributes
|
UPC1100GS-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1100GS-A
NEC Electronics Group
Dual Switching Controller, Voltage-mode, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for UPC1100GS-A
This table gives cross-reference parts and alternative options found for UPC1100GS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1100GS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1100GS-A | Dual Switching Controller, Voltage-mode, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16 | Renesas Electronics Corporation | UPC1100GS-A vs UPC1100GS-A |
UPC1100GS | Dual Switching Controller, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | NEC Electronics America Inc | UPC1100GS-A vs UPC1100GS |
UPC1100GS | Dual Switching Controller, Voltage-mode, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | NEC Electronics Group | UPC1100GS-A vs UPC1100GS |