Part Details for UPC1675B by California Eastern Laboratories (CEL)
Overview of UPC1675B by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC1675B
UPC1675B CAD Models
UPC1675B Part Data Attributes
|
UPC1675B
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC1675B
California Eastern Laboratories (CEL)
Narrow Band Low Power Amplifier, 2100MHz Min, CERAMIC, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |