Part Details for UPC1687G-E1 by NEC Electronics Group
Overview of UPC1687G-E1 by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UPC1687G-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 445 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 356 |
|
$1.8200 / $4.2000 | Buy Now | |
|
Quest Components | 764 |
|
$2.8800 / $5.7600 | Buy Now | |
|
Quest Components | 1431 |
|
$2.3625 / $6.7500 | Buy Now |
Part Details for UPC1687G-E1
UPC1687G-E1 CAD Models
UPC1687G-E1 Part Data Attributes:
|
UPC1687G-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1687G-E1
NEC Electronics Group
Video Tuner, 1-Band, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 500 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.77 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC1687G-E1
This table gives cross-reference parts and alternative options found for UPC1687G-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1687G-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1687G-E1 | 1-BAND, VIDEO TUNER, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC1687G-E1 vs UPC1687G-E1 |
UPC1687G-E2 | 1-BAND, VIDEO TUNER, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC1687G-E1 vs UPC1687G-E2 |