Part Details for UPC1687GV-E1 by NEC Electronics Group
Overview of UPC1687GV-E1 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UPC1687GV-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1079 |
|
RFQ | ||
|
Quest Components | 464 |
|
$3.0030 / $5.4600 | Buy Now |
Part Details for UPC1687GV-E1
UPC1687GV-E1 CAD Models
UPC1687GV-E1 Part Data Attributes
|
UPC1687GV-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1687GV-E1
NEC Electronics Group
Video Tuner, 1-Band, PDSO8, 0.175 INCH, PLASTIC, SSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 500 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3.2 mm | |
Noise Figure-Nom | 10 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL |
Alternate Parts for UPC1687GV-E1
This table gives cross-reference parts and alternative options found for UPC1687GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1687GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2236M-(T1) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | UPC1687GV-E1 vs NJM2236M-(T1) |
BA4425F-T2 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | UPC1687GV-E1 vs BA4425F-T2 |
NJM2236M-(TE3) | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | UPC1687GV-E1 vs NJM2236M-(TE3) |
NJM2236M | Audio Tuner, 1-Band, PDSO8, DMP-8 | New Japan Radio Co Ltd | UPC1687GV-E1 vs NJM2236M |
BA4425F-E1 | 1-BAND, AUDIO TUNER, PDSO8, SOP-8 | ROHM Semiconductor | UPC1687GV-E1 vs BA4425F-E1 |
UPC1686GV-E1 | Video Tuner, 1-Band, PDSO8, 0.175 INCH, PLASTIC, SSOP-8 | NEC Compound Semiconductor Devices Ltd | UPC1687GV-E1 vs UPC1686GV-E1 |
UPC1686GV-E1-A | 1-BAND, VIDEO TUNER, PDSO8, LEAD FREE, SSOP-8 | Renesas Electronics Corporation | UPC1687GV-E1 vs UPC1686GV-E1-A |
UPC1686G-E1 | Video Tuner, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | UPC1687GV-E1 vs UPC1686G-E1 |
BA4425F-DXE2 | Audio Tuner, 1-Band, PDSO8, SOP-8 | ROHM Semiconductor | UPC1687GV-E1 vs BA4425F-DXE2 |
UPC1687G-E2 | 1-BAND, VIDEO TUNER, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | UPC1687GV-E1 vs UPC1687G-E2 |