Part Details for UPC2502V by NEC Electronics America Inc
Overview of UPC2502V by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC2502V
UPC2502V CAD Models
UPC2502V Part Data Attributes:
|
UPC2502V
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC2502V
NEC Electronics America Inc
Audio Amplifier, 19W, 2 Channel(s), 1 Func, Bipolar, PZFM15, POWER, PLASTIC, VDIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | POWER, PLASTIC, VDIP-15 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PZFM-T15 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 19 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for UPC2502V
This table gives cross-reference parts and alternative options found for UPC2502V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2502V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA4725-E | Audio Power Amplifier, Class AB, 30W x 2ch, BTL, SIP14 26.8x11.8 / SIP14HZ, 20-FNFLD | onsemi | UPC2502V vs LA4725-E |