Part Details for UPC2708T-E3 by California Eastern Laboratories (CEL)
Overview of UPC2708T-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for UPC2708T-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3 GHz SILICON MMIC WIDE-BAND AMPLIFIER | 66800 |
|
RFQ |
Part Details for UPC2708T-E3
UPC2708T-E3 CAD Models
UPC2708T-E3 Part Data Attributes:
|
UPC2708T-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2708T-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2708T-E3
This table gives cross-reference parts and alternative options found for UPC2708T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2708T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2708T-E3 | Wide Band Low Power Amplifier, 2900MHz Max, | NEC Electronics America Inc | UPC2708T-E3 vs UPC2708T-E3 |
UPC2708T-E3 | Wide Band Low Power Amplifier, 2900MHz Max, MINIMOLD, 6 PIN | NEC Electronics Group | UPC2708T-E3 vs UPC2708T-E3 |