If you like Findchips… You will love Findchips PRO. Try it Now.
Wide Band Low Power Amplifier, 100MHz Min, 2600MHz Max, SOT-363, 6 PIN
UPC2708TB-E3
Obsolete
CALIFORNIA EASTERN LABORATORIES
unknown
California Eastern Laboratories (CEL)
5.25
HIGH RELIABILITY
50 Ω
COMPONENT
13 dB
10 dBm
2600 MHz
100 MHz
85 °C
-40 °C
WIDE BAND LOW POWER
2
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2709T RF and Microwave | Wide Band Low Power Amplifier, 2300MHz Max, MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | UPC2708T vs UPC2709T |
UPC2791TB-E3 RF and Microwave | Wide Band Low Power Amplifier, 1900MHz Max, SOT-363, S06, 6 PIN | California Eastern Laboratories (CEL) | UPC2708T vs UPC2791TB-E3 |
MSA-0785 RF and Microwave | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,BEAM LEAD,4PIN,PLASTIC | Avago Technologies | UPC2708T vs MSA-0785 |
MSA-0611-TR2 RF and Microwave | Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, BIPolar, | Hewlett Packard Co | UPC2708T vs MSA-0611-TR2 |
MSA-0236 RF and Microwave | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | UPC2708T vs MSA-0236 |
UPC2771TB RF and Microwave | Wide Band Low Power Amplifier, 2100MHz Max, | NEC Electronics America Inc | UPC2708T vs UPC2771TB |
ADA-4643-BLKG RF and Microwave | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | UPC2708T vs ADA-4643-BLKG |
MSA-0386-TR1G RF and Microwave | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | UPC2708T vs MSA-0386-TR1G |
MRFIC0915 RF and Microwave | 100 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CASE 318A-05, SOT-143, 4 PIN | Freescale Semiconductor | UPC2708T vs MRFIC0915 |
UPC2762TB RF and Microwave | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2708T vs UPC2762TB |