Part Details for UPC2708TB by NEC Electronics Group
Overview of UPC2708TB by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UPC2708TB
UPC2708TB CAD Models
UPC2708TB Part Data Attributes:
|
UPC2708TB
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2708TB
NEC Electronics Group
Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC2708TB
This table gives cross-reference parts and alternative options found for UPC2708TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2708TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2708TB | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2708TB vs UPC2708TB |
UPC2708TB-E3 | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2708TB vs UPC2708TB-E3 |
UPC2708TB-E3 | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics America Inc | UPC2708TB vs UPC2708TB-E3 |