UPC2710TB-E3-A
Description: Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6

Overview of UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd

UPC2710TB-E3-A
NEC Compound Semiconductor Devices Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
LEAD FREE, SUPER MINIMOLD-6
Reach Compliance Code
unknown
Construction
COMPONENT
Gain
22 dB
Input Power-Max (CW)
10 dBm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. UPC2710TB-E3-A
    NEC Compound Semiconductor Devices Ltd
    Wide Band Low Power Amplifier, LEAD FREE, SUPER MINIMOLD-6
    VS

Related Parts for UPC2710TB-E3-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd

Select Manufacturer
Which Manufacturer of UPC2710TB-E3-A would you like to use for your alert(s)?
  • Please alert me when UPC2710TB-E3-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC2710TB-E3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC2710TB-E3-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC2710TB-E3-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC2710TB-E3-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC2710TB-E3-A by NEC Compound Semiconductor Devices Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: