Part Details for UPC271G2-A by Integrated Device Technology Inc
Overview of UPC271G2-A by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC271G2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC271G2(20)-E2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC271G2-E1-A | Renesas Electronics Corporation | High Performance Comparator |
Part Details for UPC271G2-A
UPC271G2-A CAD Models
UPC271G2-A Part Data Attributes
|
UPC271G2-A
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPC271G2-A
Integrated Device Technology Inc
Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-31 | |
Amplifier Type | COMPARATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |