Part Details for UPC2745T by NEC Electronics America Inc
Overview of UPC2745T by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC2745T
UPC2745T CAD Models
UPC2745T Part Data Attributes
|
UPC2745T
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC2745T
NEC Electronics America Inc
Wide Band Low Power Amplifier, 2700MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 9 dB | |
Operating Frequency-Max | 2700 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2745T
This table gives cross-reference parts and alternative options found for UPC2745T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2745T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2745TB | Wide Band Low Power Amplifier, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2745T vs UPC2745TB |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 2700MHz Max, SOT-363, S06, 6 PIN | California Eastern Laboratories (CEL) | UPC2745T vs UPC2745TB-E3 |
UPC2745TB-E3-A | UPC2745TB-E3-A | Renesas Electronics Corporation | UPC2745T vs UPC2745TB-E3-A |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2745T vs UPC2745TB-E3 |