Part Details for UPC2747T-E3 by California Eastern Laboratories (CEL)
Overview of UPC2747T-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC2747T-E3
UPC2747T-E3 CAD Models
UPC2747T-E3 Part Data Attributes
|
UPC2747T-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2747T-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2747T-E3
This table gives cross-reference parts and alternative options found for UPC2747T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2747T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2747TB-A | Narrow Band Low Power Amplifier, 1800MHz Max, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2747T-E3 vs UPC2747TB-A |
UPC2749TB-E3 | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2747T-E3 vs UPC2749TB-E3 |
SGC4363Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2747T-E3 vs SGC4363Z |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2747T-E3 vs UPC2745TB-E3 |
UPC2747TB-E3 | Narrow Band Low Power Amplifier, 1800MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2747T-E3 vs UPC2747TB-E3 |
SGC4463Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | UPC2747T-E3 vs SGC4463Z |
UPC2747TB | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2747T-E3 vs UPC2747TB |
SGC2363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2747T-E3 vs SGC2363ZSR |
SGC4563ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2747T-E3 vs SGC4563ZSR |
SGC4363Z | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | UPC2747T-E3 vs SGC4363Z |