Part Details for UPC2749T by Renesas Electronics Corporation
Overview of UPC2749T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for UPC2749T
UPC2749T CAD Models
UPC2749T Part Data Attributes
|
UPC2749T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2749T
Renesas Electronics Corporation
RF/Microwave Amplifier, 1 Func, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |