Part Details for UPC2749TB by Renesas Electronics Corporation
Overview of UPC2749TB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for UPC2749TB
UPC2749TB CAD Models
UPC2749TB Part Data Attributes
|
UPC2749TB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC2749TB
Renesas Electronics Corporation
Wide Band Low Power Amplifier, 1900MHz Min, 2900MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 2900 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2749TB
This table gives cross-reference parts and alternative options found for UPC2749TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2749TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2749TB-E3-A | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2749TB vs UPC2749TB-E3-A |
UPC2749TB-E3 | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2749TB vs UPC2749TB-E3 |
UPC2749TB-E3 | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2749TB vs UPC2749TB-E3 |
UPC2749TB | Wide Band Low Power Amplifier, 2900MHz Max, 6 PIN | NEC Electronics Group | UPC2749TB vs UPC2749TB |