Amplifier Circuits
UPC277GR-9LG-A
Description: DUAL COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, 5.72 MM, PLASTIC, TSSOP-8

Overview of UPC277GR-9LG-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPC277GR-9LG-E1-A Renesas Electronics Corporation Small Package Single Power Supply Dual Comparator
UPC277GR-9LG-E2-A Renesas Electronics Corporation Small Package Single Power Supply Dual Comparator
UPC277GR(5)-9LG-E1-A Renesas Electronics Corporation Small Package Single Power Supply Dual Comparator

CAD Models for UPC277GR-9LG-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPC277GR-9LG-A by Renesas Electronics Corporation

UPC277GR-9LG-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
1800 ns
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. UPC277GR-9LG-A
    Renesas Electronics Corporation
    DUAL COMPARATOR, 5000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, 5.72 MM, PLASTIC, TSSOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC277GR-9LG-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC277GR-9LG-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPC277GR-9LG-A would you like to use for your alert(s)?
  • Please alert me when UPC277GR-9LG-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC277GR-9LG-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC277GR-9LG-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC277GR-9LG-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC277GR-9LG-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC277GR-9LG-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: