-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Package Single Power Supply Dual Comparator, TSSOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC277GR-9LG-E1-A | Renesas Electronics Corporation | Small Package Single Power Supply Dual Comparator | |
UPC277GR-9LG-E2-A | Renesas Electronics Corporation | Small Package Single Power Supply Dual Comparator | |
UPC277GR(5)-9LG-E1-A | Renesas Electronics Corporation | Small Package Single Power Supply Dual Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC277GR-9LG-E2-ATR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4502 / $0.4949 | Buy Now |
DISTI #
UPC277GR-9LG-E2-A
|
Avnet Americas | Comparator Dual CMOS ±1V to ±16/2V to 32V 12-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC277GR-9LG-E2-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
968-PC277GR-9LG-E2-A
|
Mouser Electronics | Analog Comparators LINEAR IC COMPARATOR TSSOP RoHS: Compliant | 0 |
|
$0.4520 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC277GR-9LG-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC277GR-9LG-E2-A
Renesas Electronics Corporation
Small Package Single Power Supply Dual Comparator, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JD-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UPC277GR-9LG-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC277GR-9LG-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS393CPT | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | UPC277GR-9LG-E2-A vs TS393CPT |
TLC393IPWLE | Comparator, 2 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | UPC277GR-9LG-E2-A vs TLC393IPWLE |
LM393APWRG4 | Precision dual differential comparator, industrial grade 8-TSSOP 0 to 70 | Texas Instruments | UPC277GR-9LG-E2-A vs LM393APWRG4 |
TLC393IPWLE | Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | UPC277GR-9LG-E2-A vs TLC393IPWLE |
TLC393CPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70 | Texas Instruments | UPC277GR-9LG-E2-A vs TLC393CPW |
TLC393IPWR | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | UPC277GR-9LG-E2-A vs TLC393IPWR |
LM193WPT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | UPC277GR-9LG-E2-A vs LM193WPT |
TLC393IPW | Dual, Micropower, LinCMOS™ Voltage Comparator 8-TSSOP -40 to 85 | Texas Instruments | UPC277GR-9LG-E2-A vs TLC393IPW |
TLC393QPWRQ1 | DUAL COMPARATOR, 10000uV OFFSET-MAX, 2500ns RESPONSE TIME, PDSO8, TSSOP-8 | Texas Instruments | UPC277GR-9LG-E2-A vs TLC393QPWRQ1 |
UPC277GR(5)-9LG-E1-A | Small Package Single Power Supply Dual Comparator, TSSOP, / | Renesas Electronics Corporation | UPC277GR-9LG-E2-A vs UPC277GR(5)-9LG-E1-A |