Part Details for UPC2791TB by NEC Compound Semiconductor Devices Ltd
Overview of UPC2791TB by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC2791TB
UPC2791TB CAD Models
UPC2791TB Part Data Attributes
|
UPC2791TB
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPC2791TB
NEC Compound Semiconductor Devices Ltd
Wide Band Low Power Amplifier, 1900MHz Max, SUPER MINIMOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2791TB
This table gives cross-reference parts and alternative options found for UPC2791TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2791TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | UPC2791TB vs MSA-2111 |
BGA2711 | RF/Microwave Amplifier, 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | UPC2791TB vs BGA2711 |
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | UPC2791TB vs ADA-4643-BLKG |
MSA-2743-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC70, 4 PIN | Broadcom Limited | UPC2791TB vs MSA-2743-TR1 |
UPC2709T-E3-A | Wide Band Low Power Amplifier, 2300MHz Max, MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | UPC2791TB vs UPC2709T-E3-A |
RF2321 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | UPC2791TB vs RF2321 |
MSA-3111-TR2G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | UPC2791TB vs MSA-3111-TR2G |
MSA-2011-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | UPC2791TB vs MSA-2011-BLKG |
ADA-4643-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | UPC2791TB vs ADA-4643-TR2G |
UPC2771TB | 2100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Renesas Electronics Corporation | UPC2791TB vs UPC2771TB |