There are no models available for this part yet.
Overview of UPC2798GR-E1 by California Eastern Laboratories (CEL)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for UPC2798GR-E1 by California Eastern Laboratories (CEL)
Part Data Attributes for UPC2798GR-E1 by California Eastern Laboratories (CEL)
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA EASTERN LABORATORIES
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES IN THE RANGE 4.5 TO 10 V, LG-MAX
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for UPC2798GR-E1
This table gives cross-reference parts and alternative options found for UPC2798GR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2798GR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2798GR-E1 | SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | UPC2798GR-E1 vs UPC2798GR-E1 |
Related Parts for UPC2798GR-E1
-
STM32F373VCH6Microcontrollers
-
LTC1148HVCS-5Switching Regulator or Controllers
-
UPA2706GR-E1-APower Field-Effect Transistors
-
SN75107ADRLine Driver or Receivers
-
MIC2558BMPower Management Circuits
-
UPC311G2-E2Comparators
-
UPC29M33AT-E1Linear Regulator ICs
-
1SS221-T1BRectifier Diodes
-
HFA1130IBAudio/Video Amplifiers