Part Details for UPC3403C by NEC Electronics Group
Overview of UPC3403C by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC3403C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGH PERFORMANCE QUAD OPERATIONAL AMPLIFIER | 11700 |
|
RFQ |
Part Details for UPC3403C
UPC3403C CAD Models
UPC3403C Part Data Attributes
|
UPC3403C
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3403C
NEC Electronics Group
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC3403C
This table gives cross-reference parts and alternative options found for UPC3403C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3403C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3403LG | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | UPC3403C vs MC3403LG |
MC3403J | QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UPC3403C vs MC3403J |
MC3403PG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | UPC3403C vs MC3403PG |
MC3403N | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, Operational Amplifier | NXP Semiconductors | UPC3403C vs MC3403N |
NJM3403AD | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | New Japan Radio Co Ltd | UPC3403C vs NJM3403AD |
MC3403N | Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP 0 to 70 | Texas Instruments | UPC3403C vs MC3403N |
LM3403J | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | UPC3403C vs LM3403J |
MC3403P | QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | UPC3403C vs MC3403P |
NJM3403AD | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, | Nisshinbo Micro Devices | UPC3403C vs NJM3403AD |
LM3403J | QUAD OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UPC3403C vs LM3403J |