Datasheets
UPC4560C-A by:

Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for UPC4560C-A by NEC Electronics Group

Overview of UPC4560C-A by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for UPC4560C-A

UPC4560C-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPC4560C-A Part Data Attributes

UPC4560C-A NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPC4560C-A NEC Electronics Group Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 2.8 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Width 7.62 mm

Alternate Parts for UPC4560C-A

This table gives cross-reference parts and alternative options found for UPC4560C-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4560C-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC1458C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics America Inc UPC4560C-A vs UPC1458C
MC4558L-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 Unisonic Technologies Co Ltd UPC4560C-A vs MC4558L-D08-T
TL081IN JFET inputs, low input bias current STMicroelectronics UPC4560C-A vs TL081IN
MC1558SU Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products UPC4560C-A vs MC1558SU
TL072ACN JFET inputs, low input bias current STMicroelectronics UPC4560C-A vs TL072ACN
TL082MJG Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products UPC4560C-A vs TL082MJG
MC4558ACP1 DUAL OP-AMP, 6000uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC UPC4560C-A vs MC4558ACP1
SE4558N IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors UPC4560C-A vs SE4558N
OP215GZ IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc UPC4560C-A vs OP215GZ
UPC4558C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics America Inc UPC4560C-A vs UPC4558C
Part Number Description Manufacturer Compare
HA17358A Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, DP-8B Hitachi Ltd UPC4560C-A vs HA17358A
TL071IDR OP-AMP, 8000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UPC4560C-A vs TL071IDR
TL072IP DUAL OP-AMP, 8000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC UPC4560C-A vs TL072IP
UPC4560C-A Operational Amplifiers, , / Renesas Electronics Corporation UPC4560C-A vs UPC4560C-A
UPC4556C-A Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group UPC4560C-A vs UPC4556C-A
MC33178PG DUAL OP-AMP, 4000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC DIP-8 Rochester Electronics LLC UPC4560C-A vs MC33178PG
TL082IDR DUAL OP-AMP, 9000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UPC4560C-A vs TL082IDR
MC34002D DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC UPC4560C-A vs MC34002D
TL072ACP DUAL OP-AMP, 7500uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC UPC4560C-A vs TL072ACP
UPC4558C-A Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group UPC4560C-A vs UPC4558C-A

UPC4560C-A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC4560C-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC4560C-A by NEC Electronics Group

  • Please alert me when UPC4560C-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPC4560C-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC4560C-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPC4560C-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC4560C-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC4560C-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: