Part Details for UPC4570G2(5) by Renesas Electronics Corporation
Overview of UPC4570G2(5) by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC4570G2(5)
UPC4570G2(5) CAD Models
UPC4570G2(5) Part Data Attributes:
|
UPC4570G2(5)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC4570G2(5)
Renesas Electronics Corporation
DUAL OP-AMP, 5000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, 0.225 INCH, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 15000 | |
Width | 4.4 mm |
Alternate Parts for UPC4570G2(5)
This table gives cross-reference parts and alternative options found for UPC4570G2(5). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4570G2(5), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4570G2-A | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, / | Renesas Electronics Corporation | UPC4570G2(5) vs UPC4570G2-A |
UPC4570G2-E1-A | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, / | Renesas Electronics Corporation | UPC4570G2(5) vs UPC4570G2-E1-A |
UPC4570G2-E2-A | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier, SOP, / | Renesas Electronics Corporation | UPC4570G2(5) vs UPC4570G2-E2-A |