Part Details for UPC4572HA(5)-A by NEC Electronics Group
Overview of UPC4572HA(5)-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC4572HA(5)-A
UPC4572HA(5)-A CAD Models
UPC4572HA(5)-A Part Data Attributes
|
UPC4572HA(5)-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4572HA(5)-A
NEC Electronics Group
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PSIP9, SLIM, PLASTIC, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e6 | |
Neg Supply Voltage Limit-Max | -7.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.75 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Width | 2.8 mm |
Alternate Parts for UPC4572HA(5)-A
This table gives cross-reference parts and alternative options found for UPC4572HA(5)-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4572HA(5)-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4572HA(5) | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PSIP9, PLASTIC, SLIM, SIP-9 | NEC Electronics America Inc | UPC4572HA(5)-A vs UPC4572HA(5) |
UPC4572HA(5) | IC,OP-AMP,DUAL,BIPOLAR,SIP,9PIN,PLASTIC | Renesas Electronics Corporation | UPC4572HA(5)-A vs UPC4572HA(5) |