Part Details for UPC4574G2-A by NEC Electronics Group
Overview of UPC4574G2-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4574G2(5)-E1-A | Renesas Electronics Corporation | Quad Ultra Low-noise, Wideband, Operational Amplifier | |
UPC4574G2-A | Renesas Electronics Corporation | Quad Ultra Low-noise, Wideband, Operational Amplifier | |
UPC4574G2-E1-A | Renesas Electronics Corporation | Quad Ultra Low-noise, Wideband, Operational Amplifier |
Part Details for UPC4574G2-A
UPC4574G2-A CAD Models
UPC4574G2-A Part Data Attributes
|
UPC4574G2-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC4574G2-A
NEC Electronics Group
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e6 | |
Length | 10.2 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Unity Gain BW-Nom | 7000 | |
Width | 4.4 mm |
Alternate Parts for UPC4574G2-A
This table gives cross-reference parts and alternative options found for UPC4574G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4574G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4574G2-A | Quad Ultra Low-noise, Wideband, Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC4574G2-A vs UPC4574G2-A |
UPC4574G2 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | NEC Electronics Group | UPC4574G2-A vs UPC4574G2 |