UPC4574G2-A
Description: Quad Ultra Low-noise, Wideband, Operational Amplifier, SOP, /Embossed Tape

Overview of UPC4574G2-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UPC4574G2(5)-E1-A Renesas Electronics Corporation Quad Ultra Low-noise, Wideband, Operational Amplifier
UPC4574G2-A Renesas Electronics Corporation Quad Ultra Low-noise, Wideband, Operational Amplifier
UPC4574G2-E1-A Renesas Electronics Corporation Quad Ultra Low-noise, Wideband, Operational Amplifier

CAD Models for UPC4574G2-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPC4574G2-A by Renesas Electronics Corporation

UPC4574G2-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SOP, SOP14,.25
Pin Count
14
Manufacturer Package Code
PRSP0014DI-A14
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
1 µA
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e6
Length
10.2 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, EMBOSSED
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Slew Rate-Min
4 V/us
Slew Rate-Nom
6 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Unity Gain BW-Nom
7000
Voltage Gain-Min
30000
Width
4.4 mm
Want to compare parts?
  1. UPC4574G2-A
    Renesas Electronics Corporation
    Quad Ultra Low-noise, Wideband, Operational Amplifier, SOP, /Embossed Tape
    VS

Alternate Parts for UPC4574G2-A

This table gives cross-reference parts and alternative options found for UPC4574G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4574G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPC4574G2 QUAD OP-AMP, 5000uV OFFSET-MAX, 7MHz BAND WIDTH, PDSO14, 0.225 INCH, PLASTIC, SOP-14 Renesas Electronics Corporation UPC4574G2-A vs UPC4574G2
Part Number Description Manufacturer Compare
UPC4574G2 Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 NEC Electronics Group UPC4574G2-A vs UPC4574G2

Related Parts for UPC4574G2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC4574G2-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC4574G2-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPC4574G2-A would you like to use for your alert(s)?
  • Please alert me when UPC4574G2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC4574G2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC4574G2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC4574G2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC4574G2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC4574G2-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: