Part Details for UPC494C by NEC Electronics America Inc
Overview of UPC494C by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC494C
UPC494C CAD Models
UPC494C Part Data Attributes:
|
UPC494C
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC494C
NEC Electronics America Inc
Switching Controller, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPC494C
This table gives cross-reference parts and alternative options found for UPC494C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC494C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CNE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UPC494C vs TL494CNE4 |
TL494CN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C vs TL494CN |
TL494INE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85 | Texas Instruments | UPC494C vs TL494INE4 |
IR9494 | Switching Regulator, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Sharp Corp | UPC494C vs IR9494 |
TL494IN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C vs TL494IN |
TL494CNG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | UPC494C vs TL494CNG |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UPC494C vs UC494AJ/883B |
TL494CNG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, PDIP-16, 500-TUBE | onsemi | UPC494C vs TL494CNG |
UC494ACJ | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UPC494C vs UC494ACJ |
TL494CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UPC494C vs TL494CN |