Part Details for UPC741G by NEC Electronics America Inc
Overview of UPC741G by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC741G
UPC741G CAD Models
UPC741G Part Data Attributes:
|
UPC741G
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPC741G
NEC Electronics America Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, MINI, PLASTIC, FP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | MINI, PLASTIC, FP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.25 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
Alternate Parts for UPC741G
This table gives cross-reference parts and alternative options found for UPC741G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC741G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC741DC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | UPC741G vs RC741DC |
LM101V | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Signetics | UPC741G vs LM101V |
CA748CS | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | UPC741G vs CA748CS |
UA741CT | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | UPC741G vs UA741CT |
TL081MH | OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | STMicroelectronics | UPC741G vs TL081MH |
LM101V | IC OP-AMP, 6000 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | UPC741G vs LM101V |
UA741CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Philips Semiconductors | UPC741G vs UA741CT |
RC741NB | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | UPC741G vs RC741NB |
UPC301AC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NEC Electronics America Inc | UPC741G vs UPC301AC |
TL071ACN | JFET inputs, low input bias current | STMicroelectronics | UPC741G vs TL071ACN |