-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifiers, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC741G2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC741G2-A
Renesas Electronics Corporation
Operational Amplifiers, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UPC741G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC741G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4741G2 | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, SOP-14 | Renesas Electronics Corporation | UPC741G2-A vs UPC4741G2 |
UPC4741G2 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | NEC Electronics America Inc | UPC741G2-A vs UPC4741G2 |
HA9P4741-5 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO16 | Harris Semiconductor | UPC741G2-A vs HA9P4741-5 |
UPC741G2-A | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | UPC741G2-A vs UPC741G2-A |
UPC4741G2 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 | NEC Electronics Group | UPC741G2-A vs UPC4741G2 |
UPC4741G2-A | High Performance Quad Operational Amplifier, SOP, /Embossed Tape | Renesas Electronics Corporation | UPC741G2-A vs UPC4741G2-A |
UPC741G2 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics America Inc | UPC741G2-A vs UPC741G2 |