Part Details for UPC741G2-E1-A by Renesas Electronics Corporation
Overview of UPC741G2-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UPC741G2-E1-A
UPC741G2-E1-A CAD Models
UPC741G2-E1-A Part Data Attributes
|
UPC741G2-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC741G2-E1-A
Renesas Electronics Corporation
Operational Amplifiers, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e6 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH |