Part Details for UPC78N10H-AZ by Renesas Electronics Corporation
Overview of UPC78N10H-AZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UPC78N10H-AZ
UPC78N10H-AZ CAD Models
UPC78N10H-AZ Part Data Attributes
|
UPC78N10H-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC78N10H-AZ
Renesas Electronics Corporation
UPC78N10H-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSIP-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 14.5 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 2.7 mm |
Alternate Parts for UPC78N10H-AZ
This table gives cross-reference parts and alternative options found for UPC78N10H-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC78N10H-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78N10H | Fixed Positive Standard Regulator, 10VBIPolar, PSIP3, PLASTIC, TO-126, SIP-3 | NEC Electronics America Inc | UPC78N10H-AZ vs UPC78N10H |
UPC78N10H-AZ | Fixed Positive Standard Regulator, 10VBIPolar, PSIP3, PLASTIC, TO-126, SIP-3 | NEC Electronics Group | UPC78N10H-AZ vs UPC78N10H-AZ |
UPC78N10H | Fixed Positive Standard Regulator, 10VBIPolar, PSIP3, PLASTIC, TO-126, SIP-3 | NEC Electronics Group | UPC78N10H-AZ vs UPC78N10H |