Part Details for UPC8179TK-A by Renesas Electronics Corporation
Overview of UPC8179TK-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC8179TK-A
UPC8179TK-A CAD Models
UPC8179TK-A Part Data Attributes:
Alternate Parts for UPC8179TK-A
This table gives cross-reference parts and alternative options found for UPC8179TK-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8179TK-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8179TK-E2-A | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPC8179TK-A vs UPC8179TK-E2-A |
UPC8179TK | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPC8179TK-A vs UPC8179TK |
UPC8179TK | 100MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6 | Renesas Electronics Corporation | UPC8179TK-A vs UPC8179TK |
UPC8179TK-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2400MHz Max, 1.50 X 1.10 MM, 0.55 MM HEIGHT, MINIMOLD, LEADLESS, TK, 6 PIN | NEC Electronics Group | UPC8179TK-A vs UPC8179TK-E3 |
UPC8179TK-E2-A | UPC8179TK-E2-A | Renesas Electronics Corporation | UPC8179TK-A vs UPC8179TK-E2-A |