Part Details for UPC8230TU-E2-A by Renesas Electronics Corporation
Overview of UPC8230TU-E2-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC8230TU-E2-A
UPC8230TU-E2-A CAD Models
UPC8230TU-E2-A Part Data Attributes
|
UPC8230TU-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8230TU-E2-A
Renesas Electronics Corporation
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.50 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | FL8,.09,20 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL8,.09,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for UPC8230TU-E2-A
This table gives cross-reference parts and alternative options found for UPC8230TU-E2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8230TU-E2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8230TU-E2-A | Narrow Band Low Power Amplifier, 2 X 2 MM, 0.50 MM HEIGHT, LEAD FREE, LEADLESS, MINIMOLD PACKAGE-8 | NEC Electronics Group | UPC8230TU-E2-A vs UPC8230TU-E2-A |