If you like Findchips… You will love Findchips PRO. Try it Now.
EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
UPD28C256CZ-20
No
No
Obsolete
NEC ELECTRONICS CORP
DIP
DIP,
28
compliant
EAR99
8542.32.00.51
NEC Electronics Group
5.62
200 ns
AUTOMATIC WRITE; BYTE PROGRAMMABLE; PAGE WRITE
R-PDIP-T28
e0
262144 bit
EEPROM
8
1
28
32768 words
32000
ASYNCHRONOUS
70 °C
32KX8
PLASTIC/EPOXY
DIP
RECTANGULAR
IN-LINE
PARALLEL
NOT SPECIFIED
5 V
Not Qualified
5.72 mm
5.5 V
4.5 V
5 V
NO
CMOS
COMMERCIAL
TIN LEAD
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
15.24 mm
12
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852504XX Memory | IC 32K X 8 EEPROM 5V, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM | Defense Supply Center Columbus | UPD28C256CZ-20 vs 5962-8852504XX |
28C256-20/J Memory | 32K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | UPD28C256CZ-20 vs 28C256-20/J |
1,708,192 of 3,262,357 parts
-0.34% change vs. last year1,180,529 of 16,515 parts
-0.26% change vs. last year1,180,530 of 4,042 parts
-0.26% change vs. last year