5,000
- 1. Microchip Technology Inc 5,000Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Microchip Technology Inc | 5,000 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 5,000 |
|
|
View this part on NAC | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more5,000
UPD350AT-I/Q8X
UPD350AT-I/Q8X
Active
QFN-28
compliant
EAR99
8542.31.00.01
Microchip Technology Inc
5.26
I2C
S-PQCC-N28
4 mm
28
85 °C
-40 °C
PLASTIC/EPOXY
HQCCN
LCC28,.16SQ,16
SQUARE
CHIP CARRIER, HEAT SINK/SLUG
0.9 mm
15 mA
1.98 V
1.62 V
1.8 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350AT-I/Q8XVAO Microcontrollers and Processors | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350AT-I/Q8X vs UPD350AT-I/Q8XVAO |
UPD350A-I/Q8XVAO Microcontrollers and Processors | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350AT-I/Q8X vs UPD350A-I/Q8XVAO |
UPD350A/Q8X Microcontrollers and Processors | USB Bus Controller | Microchip Technology Inc | UPD350AT-I/Q8X vs UPD350A/Q8X |