-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 15ns, CMOS, PDSO54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD4416016G5-A15-9JF-A-ND
|
DigiKey | STANDARD SRAM, 1MX16, 15NS Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7393 In Stock |
|
$58.8000 | Buy Now |
|
Rochester Electronics | Standard SRAM, 1MX16, 15ns RoHS: Compliant Status: Obsolete Min Qty: 1 | 7393 |
|
$50.4600 / $59.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD4416016G5-A15-9JF-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4416016G5-A15-9JF-A
Renesas Electronics Corporation
Standard SRAM, 1MX16, 15ns, CMOS, PDSO54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-54 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e6 | |
Length | 22.22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for UPD4416016G5-A15-9JF-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4416016G5-A15-9JF-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C10612DV33-10ZSXI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | UPD4416016G5-A15-9JF-A vs CY7C10612DV33-10ZSXI |