Part Details for UPD4516161AG5-A10L-9NF by Elpida Memory Inc
Overview of UPD4516161AG5-A10L-9NF by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
77313-1ALA10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions | |
77313-118A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 10 Positions |
Part Details for UPD4516161AG5-A10L-9NF
UPD4516161AG5-A10L-9NF CAD Models
UPD4516161AG5-A10L-9NF Part Data Attributes
|
UPD4516161AG5-A10L-9NF
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
UPD4516161AG5-A10L-9NF
Elpida Memory Inc
Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.86 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4516161AG5-A10L-9NF
This table gives cross-reference parts and alternative options found for UPD4516161AG5-A10L-9NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161AG5-A10L-9NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4516161DG5-A80-9NF | Synchronous DRAM, 1MX16, 6ns, MOS, PDSO50, 10.16 MM, PLASTIC, TSOP-50 | Elpida Memory Inc | UPD4516161AG5-A10L-9NF vs UPD4516161DG5-A80-9NF |
MB81F161622C-70FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | UPD4516161AG5-A10L-9NF vs MB81F161622C-70FN |
HY57V161610CLTC-10S | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161AG5-A10L-9NF vs HY57V161610CLTC-10S |
KM416S1020CT-F7 | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | UPD4516161AG5-A10L-9NF vs KM416S1020CT-F7 |
KM416S1020CT-GH | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | UPD4516161AG5-A10L-9NF vs KM416S1020CT-GH |
MB81F161622B-80FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | UPD4516161AG5-A10L-9NF vs MB81F161622B-80FN |
MT48LC1M16A1TG-8ASIT | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | UPD4516161AG5-A10L-9NF vs MT48LC1M16A1TG-8ASIT |
MB81F161622B-103FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | UPD4516161AG5-A10L-9NF vs MB81F161622B-103FN |
MB81F161622B-75FN | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | UPD4516161AG5-A10L-9NF vs MB81F161622B-75FN |
HY57V161610DTC-10P | Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161AG5-A10L-9NF vs HY57V161610DTC-10P |