Part Details for UPD5750T7D-E4A-A by Renesas Electronics Corporation
Overview of UPD5750T7D-E4A-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPD5750T7D-E4A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF/Microwave Amplifier, BICMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 29687 |
|
$0.6347 / $0.7467 | Buy Now |
Part Details for UPD5750T7D-E4A-A
UPD5750T7D-E4A-A CAD Models
UPD5750T7D-E4A-A Part Data Attributes
|
UPD5750T7D-E4A-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD5750T7D-E4A-A
Renesas Electronics Corporation
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,BICMOS,BGA,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA6,2X3,10 | |
Power Supplies | 1.8 V | |
Supply Current-Max | 4.5 mA | |
Surface Mount | YES | |
Technology | BICMOS |