-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPD70F3335GC(A)-UEU-AX-ND
|
DigiKey | SG3 256K DELPHI EMILY Min Qty: 180 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1295 | Buy Now |
DISTI #
UPD70F3335GC(A)-UEU-AX
|
Avnet Americas | MCU 32-Bit V850ES/SG3 V850ES RISC 256KB Flash 3.3V 100-Pin LFQFP - Trays (Alt: UPD70F3335GC(A)-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$11.6713 / $13.3255 | Buy Now |
DISTI #
968-70F3577GCAUEUAX
|
Mouser Electronics | 32-bit Microcontrollers - MCU SG3 256K Delphi Emily RoHS: Compliant | 0 |
|
$13.4500 / $15.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$11.4900 | Buy Now |
DISTI #
UPD70F3335GC(A)-UEU-AX
|
Avnet Americas | MCU 32-Bit V850ES/SG3 V850ES RISC 256KB Flash 3.3V 100-Pin LFQFP - Trays (Alt: UPD70F3335GC(A)-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$11.6713 / $13.3255 | Buy Now |
DISTI #
UPD70F3335GC(A)-UEU-AX
|
Avnet Americas | MCU 32-Bit V850ES/SG3 V850ES RISC 256KB Flash 3.3V 100-Pin LFQFP - Trays (Alt: UPD70F3335GC(A)-UEU-AX) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$11.6713 / $13.3255 | Buy Now |
DISTI #
UPD70F3335GC(A)-UEU-AX
|
Avnet Silica | MCU 32-Bit V850ES/SG3 V850ES RISC 256KB Flash 3.3V 100-Pin LFQFP (Alt: UPD70F3335GC(A)-UEU-AX) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD70F3335GC(A)-UEU-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3335GC(A)-UEU-AX
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KI | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 38 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |