Part Details for UPD71037GB-10 by NEC Electronics Group
Overview of UPD71037GB-10 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71037GB-10
UPD71037GB-10 CAD Models
UPD71037GB-10 Part Data Attributes
|
UPD71037GB-10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD71037GB-10
NEC Electronics Group
DMA Controller, 4 Channel(s), 10MHz, CMOS, PQFP44, 2.70 MM HEIGHT, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SGL/BLK/DEMAND XFR MODES; INTRPT PROGRAMMABLE IN FXD NEST MODE & ROTATION NEST MODE | |
Address Bus Width | 16 | |
Bus Compatibility | UPD70108 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for UPD71037GB-10
This table gives cross-reference parts and alternative options found for UPD71037GB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71037GB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C37B-5VJS | DMA Controller, 4 Channel(s), 5MHz, CMOS, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, QFJ-44 | OKI Electric Industry Co Ltd | UPD71037GB-10 vs MSM82C37B-5VJS |
5962R9582101QQC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | UPD71037GB-10 vs 5962R9582101QQC |
CA82C37A-10IL | DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 | Integrated Device Technology Inc | UPD71037GB-10 vs CA82C37A-10IL |
CA82C37A-10EJ | DMA Controller, 4 Channel(s), 10MHz, CMOS, CDIP40 | Integrated Device Technology Inc | UPD71037GB-10 vs CA82C37A-10EJ |
IP82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Harris Semiconductor | UPD71037GB-10 vs IP82C237 |
LH0083 | DMA Controller, 2.5MHz, NMOS, PDIP40, 13.20 X 52 MM, DIP-40 | Sharp Corp | UPD71037GB-10 vs LH0083 |
MR82C37A-5/B | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | UPD71037GB-10 vs MR82C37A-5/B |
D8237A-4B | DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | UPD71037GB-10 vs D8237A-4B |
CA82C37A-8IN | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | UPD71037GB-10 vs CA82C37A-8IN |
MC68A44CL | 4 CHANNEL(S), 1.5MHz, DMA CONTROLLER, CDIP40, 715-05 | Motorola Mobility LLC | UPD71037GB-10 vs MC68A44CL |