Part Details for UPD71059GB-10 by NEC Electronics America Inc
Overview of UPD71059GB-10 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71059GB-10
UPD71059GB-10 CAD Models
UPD71059GB-10 Part Data Attributes
|
UPD71059GB-10
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD71059GB-10
NEC Electronics America Inc
Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, 2.70 MM HEIGHT, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 2.70 MM HEIGHT, PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8085A; 70108; 70116 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for UPD71059GB-10
This table gives cross-reference parts and alternative options found for UPD71059GB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059GB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519A/BUA | Interrupt Controller, 9080A; 8080A Compatible, MOS, CQCC44, CERAMIC, LCC-44 | AMD | UPD71059GB-10 vs AM9519A/BUA |
UPD71059GB-8 | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQFP44, 2.70 MM HEIGHT, PLASTIC, QFP-44 | NEC Electronics America Inc | UPD71059GB-10 vs UPD71059GB-8 |
74F146L1C | Interrupt Controller, TTL, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10 vs 74F146L1C |
54F146L1MQB | Interrupt Controller, TTL, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10 vs 54F146L1MQB |
5962-8759701YA | Interrupt Controller, NMOS, CQCC44, CERAMIC, LCC-44 | QP Semiconductor | UPD71059GB-10 vs 5962-8759701YA |
8602901UX | Interrupt Controller, Bipolar, CQCC44 | Microchip Technology Inc | UPD71059GB-10 vs 8602901UX |
8602901UX | Interrupt Controller, Bipolar, CQCC44, 0.662 X 0.662 INCH, 0.115 INCH HEIGHT, LCC-44 | AMD | UPD71059GB-10 vs 8602901UX |
74F146L1CQR | Interrupt Controller, TTL, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10 vs 74F146L1CQR |
5962-8759701YX | Interrupt Controller, NMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | UPD71059GB-10 vs 5962-8759701YX |
74F146QC | Interrupt Controller, TTL, PQCC44, PLASTIC, CC-44 | Fairchild Semiconductor Corporation | UPD71059GB-10 vs 74F146QC |