Part Details for UPD71059L-10 by NEC Electronics Group
Overview of UPD71059L-10 by NEC Electronics Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD71059L-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2308 |
|
RFQ | ||
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 251 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 1846 |
|
$2.9400 / $5.8800 | Buy Now |
|
Quest Components | IC,INTERRUPT CONTROLLER,CMOS,LDCC,28PIN | 16 |
|
$7.0000 / $10.5000 | Buy Now |
|
Chip1Cloud | Interrupt Controller 28-Pin PLCC / Interrupt Control Unit | 9700 |
|
RFQ |
Part Details for UPD71059L-10
UPD71059L-10 CAD Models
UPD71059L-10 Part Data Attributes:
|
UPD71059L-10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD71059L-10
NEC Electronics Group
Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8085A; 70108; 70116 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for UPD71059L-10
This table gives cross-reference parts and alternative options found for UPD71059L-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059L-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | UPD71059L-10 vs CS82C59A-12 |
5962-9571801VXX | Interrupt Controller, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | UPD71059L-10 vs 5962-9571801VXX |
CP82C59A-12 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | UPD71059L-10 vs CP82C59A-12 |
MD82C59A-5/B | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | UPD71059L-10 vs MD82C59A-5/B |
IP82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 | Rochester Electronics LLC | UPD71059L-10 vs IP82C59A-5 |
CDP1877CE | Interrupt Controller, CDP1800 SERIES Compatible, CMOS, PDIP28 | Harris Semiconductor | UPD71059L-10 vs CDP1877CE |
CP82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | UPD71059L-10 vs CP82C59A-5 |
AM9519APC | Interrupt Controller, 9080A; 8080A Compatible, MOS, PDIP28, PLASTIC, DIP-28 | AMD | UPD71059L-10 vs AM9519APC |
5962-87518013X | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | UPD71059L-10 vs 5962-87518013X |
AM9519ADIB | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | UPD71059L-10 vs AM9519ADIB |