Part Details for UPD71071C-10 by Renesas Electronics Corporation
Overview of UPD71071C-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71071C-10
UPD71071C-10 CAD Models
UPD71071C-10 Part Data Attributes:
|
UPD71071C-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD71071C-10
Renesas Electronics Corporation
4 CHANNEL(S), 10MHz, DMA CONTROLLER, PDIP48, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SGL/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 6.67 | |
Address Bus Width | 24 | |
Bus Compatibility | UPD70108; UPD70116 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for UPD71071C-10
This table gives cross-reference parts and alternative options found for UPD71071C-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71071C-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9516A-1LCB | DMA Controller, 2 Channel(s), 10MHz, MOS, CQCC52, LCC-52 | AMD | UPD71071C-10 vs AM9516A-1LCB |
NS32203D-10 | IC 4 CHANNEL(S), 10 MHz, DMA CONTROLLER, CDIP48, HERMETIC SEALED, DIP-48, DMA Controller | National Semiconductor Corporation | UPD71071C-10 vs NS32203D-10 |
AM9516A-4DCB | DMA Controller, 2 Channel(s), 4MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | UPD71071C-10 vs AM9516A-4DCB |
AM9516A-6DI | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERDIP-48 | AMD | UPD71071C-10 vs AM9516A-6DI |
AM9516A-6DC | DMA Controller, 2 Channel(s), 6.06MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | UPD71071C-10 vs AM9516A-6DC |
Z8016APC | DMA Controller, 2 Channel(s), 6MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | UPD71071C-10 vs Z8016APC |
AM9516A-4PI | DMA Controller, 2 Channel(s), 4MHz, MOS, PDIP48, PLASTIC, DIP-48 | AMD | UPD71071C-10 vs AM9516A-4PI |
NS32203D-10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CDIP48, HERMETIC SEALED, DIP-48 | Texas Instruments | UPD71071C-10 vs NS32203D-10 |
NS32203N-10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, PDIP48, PLASTIC, DIP-48 | Texas Instruments | UPD71071C-10 vs NS32203N-10 |
AM9516A-8DCB | DMA Controller, 2 Channel(s), 8MHz, MOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | UPD71071C-10 vs AM9516A-8DCB |