-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Host Controller, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3681
|
Newark | Usb Host Controller, -40 To 85Deg C, Usb Ic Type:Usb Host Controller, Usb Standard:Usb 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:68Pins, Data Rate:5Gbps, No. Of Ports:4Ports Rohs Compliant: Yes |Renesas UPD720201K8-711-BAC-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UPD720201K8-711-BAC-A-ND
|
DigiKey | IC HOST CTRLR USB 3.0 68QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
750 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
UPD720201K8-711-BAC-A
|
Avnet Americas | USB3.0 Host Controller 68-Pin QFN EP - Trays (Alt: UPD720201K8-711-BAC-A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0800 / $5.8000 | Buy Now |
DISTI #
968-D720201K8711BACA
|
Mouser Electronics | USB Interface IC USB3.0 HOST 4-PORT 68QFN -40/+85C RoHS: Compliant | 5614 |
|
$5.5700 / $9.6100 | Buy Now |
|
Future Electronics | USB3.0 Host Controller 4-port -40to85deg RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.4600 / $5.5700 | Buy Now |
|
Future Electronics | USB3.0 Host Controller 4-port -40to85deg RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Container: Tray | 0Tray |
|
$5.4600 / $5.6000 | Buy Now |
|
Renesas Electronics America | IC HOST CTRLR USB 3.0 68QFN Min Qty: 1 Container: Tray | 780 |
|
$5.4540 / $9.6200 | Buy Now |
|
Bristol Electronics | 361 |
|
RFQ | ||
DISTI #
UPD720201K8-711-BAC-A
|
Avnet Americas | USB3.0 Host Controller 68-Pin QFN EP - Trays (Alt: UPD720201K8-711-BAC-A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.0800 / $5.8000 | Buy Now |
DISTI #
UPD720201K8711BACA
|
TME | IC: interface, PCIe,SPI,USB 3.0, USB C controller, 3÷3.6VDC Min Qty: 1 | 0 |
|
$10.0700 / $11.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD720201K8-711-BAC-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720201K8-711-BAC-A
Renesas Electronics Corporation
USB 3.0 Host Controller, , /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |