Part Details for UPD78F0134M2GC-8BS-A by Renesas Electronics Corporation
Results Overview of UPD78F0134M2GC-8BS-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD78F0134M2GC-8BS-A Information
UPD78F0134M2GC-8BS-A by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD78F0134M2GC-8BS-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, UPD78K0 CPU, 12MHz, CMOS, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$4.5300 / $5.6600 | Buy Now |
US Tariff Estimator: UPD78F0134M2GC-8BS-A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UPD78F0134M2GC-8BS-A
UPD78F0134M2GC-8BS-A Part Data Attributes
|
|
UPD78F0134M2GC-8BS-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0134M2GC-8BS-A
Renesas Electronics Corporation
8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC , LQFP-64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | QFP | |
| Package Description | 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC , LQFP-64 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Has ADC | YES | |
| Additional Feature | OPERATES AT 2.5 V MINIMUM SUPPLY AT 5 MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | UPD78K0 | |
| Clock Frequency-Max | 12 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e6 | |
| Length | 14 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 38 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP64,.66SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.7 mm | |
| Speed | 12 MHz | |
| Supply Current-Max | 27.2 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | TIN BISMUTH | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F0134M2GC-8BS-A
This table gives cross-reference parts and alternative options found for UPD78F0134M2GC-8BS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0134M2GC-8BS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPD78F0134M2GC-8BS-A | NEC Electronics Group | Check for Price | Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64 | UPD78F0134M2GC-8BS-A vs UPD78F0134M2GC-8BS-A |
UPD78F0134M2GC-8BS-A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the UPD78F0134M2GC-8BS-A is 4.5V to 5.5V, with a typical voltage of 5V.
-
The clock source for the UPD78F0134M2GC-8BS-A can be configured using the Clock Control Register (CKCR). The clock source can be set to either the internal oscillator, external clock, or PLL clock.
-
The maximum clock frequency supported by the UPD78F0134M2GC-8BS-A is 24 MHz.
-
The UART interface on the UPD78F0134M2GC-8BS-A can be used by configuring the UART Control Register (UCR) and the UART Baud Rate Register (UBRR). The UART interface supports asynchronous communication with a maximum baud rate of 115.2 kbps.
-
The Watchdog Timer (WDT) on the UPD78F0134M2GC-8BS-A is used to detect and recover from system failures or hangs. The WDT can be configured to generate a reset signal if the system fails to refresh the WDT within a specified time period.