Telecommunication Circuits
UPD9624L
NEC Electronics Group
Description: PCM Codec, PLASTIC, LCC-18

Overview of UPD9624L by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UPD9624L by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD9624L by NEC Electronics Group

UPD9624L
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
LCC
Package Description
,
Pin Count
18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
MU-LAW
Filter
YES
JESD-30 Code
R-PQCC-J18
Length
12.5 mm
Number of Functions
1
Number of Terminals
18
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Surface Mount
YES
Telecom IC Type
PCM CODEC
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.4 mm
Want to compare parts?
  1. UPD9624L
    NEC Electronics Group
    PCM Codec, PLASTIC, LCC-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD9624L by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD9624L by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD9624L would you like to use for your alert(s)?
  • Please alert me when UPD9624L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD9624L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD9624L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD9624L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD9624L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD9624L by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: