Logic
UPG504B
Description: Prescaler/Multivibrator, UPG5 Series, 1-Func, CDFP8, HERMETIC SEALED, CERAMIC, FP-8

Overview of UPG504B by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for UPG504B by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPG504B by NEC Electronics Group

UPG504B
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
UPG5
JESD-30 Code
R-CDFP-F8
Length
5 mm
Number of Data/Clock Inputs
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL8,.2
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Voltage-Max (Vsup)
4 V
Supply Voltage-Min (Vsup)
3.6 V
Supply Voltage-Nom (Vsup)
3.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
9000 MHz
Want to compare parts?
  1. UPG504B
    NEC Electronics Group
    Prescaler/Multivibrator, UPG5 Series, 1-Func, CDFP8, HERMETIC SEALED, CERAMIC, FP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPG504B by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPG504B by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPG504B would you like to use for your alert(s)?
  • Please alert me when UPG504B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPG504B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPG504B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPG504B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPG504B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPG504B by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: