If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
UPM1J680MPD6TD
Yes
Yes
Active
NICHICON CORP
,
compliant
EAR99
8532.22.00
Nichicon Corporation
1.56
68 µF
ALUMINUM ELECTROLYTIC CAPACITOR
10 mm
ALUMINUM (WET)
e3
0.12852 mA
12.5 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-55 °C
CYLINDRICAL PACKAGE
Radial
AMMO PACK
POLARIZED
20%
63 V
310 mA
NO
0.08
Matte Tin (Sn)
5 mm
WIRE
1,958
2,194,027 of 3,262,357 parts
-0.83% change vs. last year80,587 of 100,428 parts
-0.19% change vs. last year74,397 of 1,903 parts
-8.99% change vs. last year