Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 100 | Bulk |
|
View this part on NAC | 1,100 | 300 |
|
|
View this part on Avnet Europe | 0 | 4,000 |
|
|
View this part on New Advantage Corporation | 1,100 | 300 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,200
UPW2W3R3MHD
Yes
Yes
Active
,
compliant
EAR99
8532.22.00
Nichicon Corporation
1.44
3.3 µF
ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm
ALUMINUM (WET)
e3
0.1594 mA
20 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-25 °C
CYLINDRICAL PACKAGE
Radial
BULK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.